Part Details for 192900-0053 by ITT Interconnect Solutions
Overview of 192900-0053 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 192900-0053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0053-ND
|
DigiKey | CONN PLG HSG FMALE 32POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
252 In Stock |
|
$14.2800 / $23.8000 | Buy Now |
DISTI #
192900-0053
|
Avnet Americas | Conn Circular SKT 32 POS 32 Terminal 1 Port Bulk - Bulk (Alt: 192900-0053) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1750 / $31.2280 | Buy Now |
DISTI #
ITT192900-0053
|
Heilind Electronics | TN6S24-0428S1B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9500 / $57.3900 | Buy Now |
DISTI #
37242277
|
Verical | Conn Circular SKT 32 POS ST Cable Mount 32 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 275 |
|
$17.6599 / $20.4627 | Buy Now |
DISTI #
ITT192900-0053
|
Interstate Connecting Components | TN6S24-0428S1B | 0 |
|
Buy Now | |
DISTI #
192900-0053
|
PEI Genesis | TRI N RECP F FLG 4-20 Min Qty: 1 | 191 |
|
$12.4400 / $20.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9500 / $57.3900 | Buy Now |
Part Details for 192900-0053
192900-0053 CAD Models
192900-0053 Part Data Attributes
|
192900-0053
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0053
ITT Interconnect Solutions
Circular Connector, 32 Contact(s), Polyamide, Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 121668-0101; 121668-0102; 192990-2550; 192990-2540; 192990-2530 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 24 | |
Total Number of Contacts | 32 |