Part Details for 192900-0035 by ITT Interconnect Solutions
Overview of 192900-0035 by ITT Interconnect Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 192900-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9191
|
Newark | Circular Connector, 32 Contact(S), Polyamide |Itt Cannon 192900-0035 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$32.2100 | Buy Now |
DISTI #
93F9051
|
Newark | Jam Nut Connector Receptacle, Size 24, 32 Position, Panel, Product Range:Trident Neptune Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:32Contacts, Circular Contact Type:Crimp Socket, Gender:Receptaclerohs Compliant: Yes |Itt Cannon 192900-0035 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5900 | Buy Now |
DISTI #
2266-192900-0035-ND
|
DigiKey | CONN RCPT HSG FMALE 32POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$30.2900 / $32.0800 | Buy Now |
DISTI #
192900-0035-ND
|
DigiKey | CONN RCPT HSG FMALE 32POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$21.2500 / $35.4100 | Buy Now |
DISTI #
192900-0035
|
Avnet Americas | Conn Neptune Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Bulk - Bulk (Alt: 192900-0035) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 192900-0035
|
Avnet Americas | Conn Neptune Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Bulk - Bulk (Alt: CAN 192900-0035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN TN7S24-0428S1
|
Avnet Americas | Conn Neptune Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Bulk - Bulk (Alt: CAN TN7S24-0428S1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192900-0035
|
Mouser Electronics | Automotive Connectors TRI N RECP F J/N 4-28 RoHS: Compliant | 1 |
|
$38.7500 / $44.1300 | Buy Now |
DISTI #
VDN:6625_09913801
|
Arrow Electronics | Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Individual RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | Americas - 200 |
|
$29.0900 | Buy Now |
DISTI #
VDP:6627_09913801
|
Arrow Electronics | Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Individual RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | Americas - 100 |
|
$29.0900 | Buy Now |
Part Details for 192900-0035
192900-0035 CAD Models
192900-0035 Part Data Attributes
|
192900-0035
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0035
ITT Interconnect Solutions
Circular Connector, 32 Contact(s), Polyamide, Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0030; 192990-0050; 192990-0070; 192990-1250; 192990-0090 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 24 | |
Total Number of Contacts | 32 |