Part Details for 192900-0018 by ITT Interconnect Solutions
Overview of 192900-0018 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 192900-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-192900-0018
|
Mouser Electronics | Standard Circular Contacts TRI N PLUG M BODY 4-28 RoHS: Compliant | 0 |
|
$17.7400 / $23.9500 | Order Now |
DISTI #
37242297
|
Verical | TRI N Plug F Body Min Qty: 1 Package Multiple: 1 | Americas - 734 |
|
$15.3723 / $17.8126 | Buy Now |
DISTI #
192900-0018
|
PEI Genesis | TRI N PLUG M BODY 4-28 Min Qty: 1 | 734 |
|
$12.4300 / $20.7200 | Buy Now |