Part Details for 19289-0802 by Molex
Overview of 19289-0802 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-802KLD | Coilcraft Inc | General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-802KLB | Coilcraft Inc | General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
XAL8080-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 3432, |
Price & Stock for 19289-0802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1016
|
Newark | Conductor Punch |Molex 19289-0802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.5800 / $390.9200 | Buy Now |
DISTI #
0192890802
|
Avnet Americas | CONDUCTOR PUNCH - Bulk (Alt: 0192890802) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$370.0662 / $432.6126 | Buy Now |
DISTI #
538-19289-0802
|
Mouser Electronics | Punches & Dies CONDUCTOR PUNCH | 0 |
|
$364.8400 / $390.8900 | Order Now |
DISTI #
74927500
|
RS | CONDUCTOR PUNCH | Molex Incorporated 19289-0802 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$361.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$456.1900 / $482.8400 | Buy Now |
DISTI #
19289-0802
|
IBS Electronics | CONDUCTOR PUNCH | Molex Incorporated 19289-0802 Min Qty: 3 Package Multiple: 1 | 0 |
|
$495.9760 / $593.7620 | Buy Now |