Part Details for 19288-0195 by Molex
Overview of 19288-0195 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19288-0195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H5001
|
Newark | Dies Avik./Insul. Qd 12-10 (Atp-C-532) |Molex 19288-0195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$523.2200 / $613.1400 | Buy Now |
DISTI #
538-19288-0195
|
Mouser Electronics | Punches & Dies DIES AVIK/INSUL QD 12-10 RoHS: Compliant | 0 |
|
$572.2500 / $613.1000 | Order Now |
DISTI #
74927451
|
RS | DIES AVIK./INSUL. QD 12-10 (ATP-C-532) | Molex Incorporated 19288-0195 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,135.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$717.9600 / $760.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$679.1500 / $714.8900 | Buy Now |
Part Details for 19288-0195
19288-0195 CAD Models
19288-0195 Part Data Attributes
|
19288-0195
Molex
Buy Now
Datasheet
|
Compare Parts:
19288-0195
Molex
Tool And Machinery, Contact Tooling
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | ATP PRESS | |
Cable Entry-Maximum | 12 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |