Part Details for 1928670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1928670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1928670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6558
|
Newark | Bvl 7.62Hp/07/180 3.5Sn Bk Bx |Weidmuller 1928670000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $12.5700 | Buy Now |
DISTI #
1928670000-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 7.62MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9018 | Buy Now |
DISTI #
1928670000
|
Avnet Americas | Connector Power Female 7 Position 7.62mm Solder Straight Through Hole Black Box (Alt: 1928670000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1928670000
|
Mouser Electronics | Headers & Wire Housings BVL 7.62HP/07/180 3.5SN BK BX RoHS: Compliant | 0 |
|
$7.8400 / $12.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7700 / $10.2900 | Buy Now |
DISTI #
1928670000-WEI-0
|
TME | 1928670000 Min Qty: 10 | 50 |
|
$4.4027 / $4.4040 | Buy Now |
DISTI #
C1S808400360144
|
Chip1Stop | PCB plug-in connector RoHS: Compliant | 50 |
|
$7.8400 / $8.5200 | Buy Now |