Part Details for 19286-1000 by Molex
Overview of 19286-1000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 19286-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5106
|
Newark | Hydraulic Press Assembly |Molex 19286-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,351.3400 / $12,224.5200 | Buy Now |
DISTI #
0192861000
|
Avnet Americas | Hydraulic Press Assembly For 19286-0041, 19286-0049 Filter Regulator with Gauge - Bulk (Alt: 0192861000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12,399.1560 / $14,494.7880 | Buy Now |
DISTI #
538-19286-1000
|
Mouser Electronics | Punches & Dies HYDRAULIC PRESS ASSY | 0 |
|
$12,224.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15,519.4700 / $15,995.7400 | Buy Now |