Part Details for 19286-0107 by Molex
Overview of 19286-0107 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 19286-0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3729
|
Newark | Dieless Hand Activated Tool (Dlhh) |Molex 19286-0107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,437.9300 | Buy Now |
DISTI #
0192860107
|
Avnet Americas | Hand Crimp Tool - Bulk (Alt: 0192860107) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,658.3520 / $3,881.4224 | Buy Now |
DISTI #
538-19286-0107
|
Mouser Electronics | Crimpers / Crimping Tools DIELESS HAND ACTIVAT CTIVATED TOOL (DLHH) | 0 |
|
$4,163.8900 | Order Now |
DISTI #
74927369
|
RS | DIELESS HAND ACTIVATED TOOL (DLHH) | Molex Incorporated 19286-0107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,205.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,870.1100 / $5,142.0400 | Buy Now |
Part Details for 19286-0107
19286-0107 CAD Models
19286-0107 Part Data Attributes
|
19286-0107
Molex
Buy Now
Datasheet
|
Compare Parts:
19286-0107
Molex
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |