Part Details for 1928521 by Phoenix Contact
Results Overview of 1928521 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1928521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14420-ND
|
DigiKey | CONN TERM BLK SPACER GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
95 In Stock |
|
$0.2100 / $0.2110 | Buy Now |
DISTI #
651-1928521
|
Mouser Electronics | Terminal Block Tools & Accessories RZ-ZFKDS 4 2.5MM SPACER RoHS: Compliant | 1150 |
|
$0.1980 / $0.2400 | Buy Now |
DISTI #
71869236
|
RS | Pitch Spacer 0mm 1 Position | Phoenix Contact 1928521 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.3420 | RFQ |
|
Onlinecomponents.com | Pitch spacer - 2.5 mm wide RoHS: Compliant | 0 |
|
$0.2079 / $0.2708 | Buy Now |
DISTI #
1928521
|
TTI | Terminal Block Tools & Accessories RZ-ZFKDS 4 2.5MM SPACER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.2170 / $0.2320 | Buy Now |
DISTI #
000000000001074780
|
Sager | Terminal Block Tools & Accessories RZ-ZFKDS 4 2.5MM SPACER Min Qty: 50 | 0 |
|
$0.2553 / $0.2979 | Buy Now |
|
Dynamic Solutions GmbH | Pitch spacer | 420 |
|
RFQ | |
|
Master Electronics | Pitch spacer - 2.5 mm wide RoHS: Compliant | 0 |
|
$0.2079 / $0.2708 | Buy Now |
Part Details for 1928521
1928521 CAD Models
1928521 Part Data Attributes
|
1928521
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1928521
Phoenix Contact
Terminal Block Accessory, Protective Cover, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |