Part Details for 1927A by Keystone Electronics Corp
Overview of 1927A by Keystone Electronics Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1927A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5942
|
Newark | Support Rohs Compliant: Yes |Keystone 1927A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1290 | Buy Now |
DISTI #
36-1927A-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0800 / $0.1900 | Buy Now |
DISTI #
534-1927A
|
Mouser Electronics | Standoffs & Spacers NYLON SPACER 1/4" RoHS: Compliant | 624 |
|
$0.0790 / $0.1800 | Buy Now |
DISTI #
71172140
|
RS | Slimline Tension Fit,1/4" Long, Nylon 6/6-V-0 | Keystone Electronics 1927A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 780 |
|
$0.1710 / $0.1900 | Buy Now |
|
Future Electronics | 0.25 inch Nylon 0.062 Thick PC Tension-Fit Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 681Bulk |
|
$0.0785 / $0.0953 | Buy Now |
|
Bisco Industries | 2979 |
|
Buy Now | ||
DISTI #
57961611
|
Verical | Spacer Tension Fit PCB Support 6.99mm-OD 6.35mm-LG Nylon 6/6 Min Qty: 241 Package Multiple: 1 | Americas - 2979 |
|
$0.1351 / $0.3350 | Buy Now |
DISTI #
KEYS1927A
|
TME | PCB distance, polyamide, L: 6.35mm, latch/latch, UL94V-0 Min Qty: 10 | 0 |
|
$0.0950 / $0.1240 | RFQ |
DISTI #
000000000000357958
|
Sager | Standoffs & Spacers NYLON SPACER 1/4 Min Qty: 1000 | 0 |
|
$0.0696 / $0.0753 | Buy Now |
|
CHIPMALL.COM LIMITED | - Holders/clips ROHS | 157 |
|
$0.0958 / $0.1035 | Buy Now |