There are no models available for this part yet.
Overview of 19275 by MBS AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968192755E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Wre-wrap Style C 96 ways, Class II |
Price & Stock for 19275 by MBS AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBS-19275
|
TME | Transformer: current, ASK 61.4, I AC: 1kA, 10VA, 105.5x96x58mm Min Qty: 1 | 1 |
|
$44.8300 / $48.2000 | Buy Now |