There are no models available for this part yet.
Overview of 19274-0005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 19274-0005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC7841
|
Newark | Terminals .250X.032 Fem Piqd Insulk 16-14 Quixon Rohs Compliant: Yes |Molex 19274-0005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1380 / $0.2230 | Buy Now | |
DISTI #
48T6599
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Insulkrimp Quixon 19274 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19274-0005 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now | |
DISTI #
0192740005
|
Avnet Americas | Quick Disconnect 14-16AWG F 22mm 7.8mm Tin Bag - Bulk (Alt: 0192740005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1141 / $0.1447 | Buy Now | |
DISTI #
538-19274-0005
|
Mouser Electronics | Terminals .250X.032 FEM PIQD INSULK 16-14 QUIXON RoHS: Compliant | 10427 |
|
$0.1010 / $0.2300 | Buy Now | |
DISTI #
70887706
|
RS | Quixon Quick Disconnect, InsulKrimp, Female, Partially Insulated, Blue, 14-16AWG | Molex Incorporated 19274-0005 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 / $0.2320 | RFQ | |
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 22mm 7.8mm Tin InsulKrimp™ Bag RoHS: Compliant |
1000 Partner Stock |
|
$0.1043 / $0.1476 | Buy Now | ||
DISTI #
16497531
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 517 Package Multiple: 1 | Americas - 1000 |
|
$0.1210 | Buy Now | |
DISTI #
19274-0005
|
TTI | Terminals .250X.032 FEM PIQD INSULK 16-14 QUIXON RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1010 / $0.1800 | Buy Now | |
DISTI #
192740005-MOL
|
TME | 19274-0005 Min Qty: 156 | 1000 |
|
$0.2425 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |