Part Details for 1927231000 by Weidmüller Interface GmbH & Co. KG
Overview of 1927231000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1927231000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1712
|
Newark | Sail-M8G-3-10V |Weidmuller 1927231000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $18.0200 | Buy Now |
DISTI #
1927231000-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6400 | Buy Now |
DISTI #
1927231000
|
Avnet Americas | Cable Assembly 3 Position M8 Circular Plug PVC 0.25mm2 10m - Bulk (Alt: 1927231000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1927231000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8G-3-10V RoHS: Compliant | 0 |
|
$10.5100 / $16.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1100 / $13.3800 | Buy Now |