Part Details for 1926882 by Phoenix Contact
Overview of 1926882 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for 1926882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1926882-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0066 | Buy Now |
DISTI #
651-1926882
|
Mouser Electronics | Pluggable Terminal Blocks FRONT-MC 1 5/ 13-ST-3 81 BK RoHS: Compliant | 0 |
|
$23.3200 | Order Now |
DISTI #
71775857
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 13 Position | Phoenix Contact 1926882 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7000 / $32.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8100 / $32.4000 | Buy Now |
DISTI #
000000000005434419
|
Sager | Pluggable Terminal Blocks FRONT-MC 1 5/ 13-ST-3 81 BK Min Qty: 50 | 0 |
|
$26.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.8100 / $32.4000 | Buy Now |
Part Details for 1926882
1926882 CAD Models
1926882 Part Data Attributes
|
1926882
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1926882
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |