There are no models available for this part yet.
Overview of 19267-0099 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 19267-0099 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R9492
|
Newark | 3/32 Hst Black Small 100 Foot Spool |Molex 19267-0099 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 / $0.4320 | Buy Now | |
DISTI #
02N3576
|
Newark | 3/32 Hst Black Small 100 Foot Spool |Molex 19267-0099 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $0.4260 | Buy Now | |
DISTI #
538-19267-0099
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32 HST BLACK PRICED PER FOOT RoHS: Compliant | 480 |
|
$0.3270 / $0.5800 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Reel RoHS: Compliant | 0 |
|
$0.3311 / $0.4374 | Buy Now |