-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1926671-1) CONN,SKT,Dual Mounting Holes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4592
|
Newark | Pluggable Bus Bar, Socket, Screw, Product Range:-, Termination:Screw, Terminal Type:Busbar Socket... more RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7400 | Buy Now |
DISTI #
A107683-ND
|
DigiKey | CONN TERM BUSBAR CLIP SOLDER Min Qty: 5040 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4670 | Buy Now |
DISTI #
1926671-1
|
Avnet Americas | Conn Bus Bar Connector RCP 2 POS Screw ST Panel Mount 2 Terminal 1 Port Box - Bulk (Alt: 1926671-1) RoHS: Compliant Min Qty: 5040 Package Multiple: 90 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8083 / $16.6752 | Buy Now |
DISTI #
73774752
|
RS | CROWN CLIP SENIOR POWER SKT GOLD PLATING, Busbar Connectors | TE Connectivity 1926671-1 Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0200 / $20.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 90 Lead time: 16 Weeks Container: Box |
0 Box |
|
$15.5000 | Buy Now |
DISTI #
AMP1926671-1
|
Heilind Electronics | CONN,SKT,DUAL MOUNTING HOLES | Americas - 0 in Stock |
|
$19.3730 | Buy Now |
|
Onlinecomponents.com | CROWN CLIP SENIOR POWER SKT GOLD PLATING RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1926671-1
|
TTI | Heavy Duty Power Connectors CONN SKT DUAL MNT HOLES Min Qty: 5040 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.1700 | Buy Now |
DISTI #
AMP1926671-1
|
Interstate Connecting Components | CONN,SKT,DUAL MOUNTING HOLES | 0 |
|
$19.3730 | Buy Now |
DISTI #
000000000003294238
|
Sager | Heavy Duty Power Connectors CONN SKT DUAL MNT HOLES Min Qty: 1 | 0 |
|
$18.3000 / $21.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1926671-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1926671-1
TE Connectivity
(1926671-1) CONN,SKT,Dual Mounting Holes
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 350 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 15 V | |
Terminal Type | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |