Part Details for 1926500150 by Weidmüller Interface GmbH & Co. KG
Overview of 1926500150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1926500150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1926500150
|
Avnet Americas | Cable Assembly 4 Position M12 Circular to 4 Position M12 Circular Plug to Receptacle PUR/TPE 0.34mm2 1.5m - Bulk (Alt: 1926500150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7400 / $29.1000 | Buy Now |