-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0521
|
Newark | Hd Power Conn Cover Conn Flatpaq |Amp Te Connectivity 1926303-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $12.6500 | Buy Now |
DISTI #
A144898-ND
|
DigiKey | CONN CAP PROTECTIVE FLATPAC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
416 In Stock |
|
$7.2618 / $9.7300 | Buy Now |
DISTI #
1926303-1
|
Avnet Americas | COVER CONNECTOR, FLATPAQ - Bulk (Alt: 1926303-1) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$6.9696 / $7.3537 | Buy Now |
DISTI #
571-1926303-1
|
Mouser Electronics | Heavy Duty Power Connectors Cover Connector FLATPAQ RoHS: Compliant | 216 |
|
$8.5000 / $12.9000 | Buy Now |
DISTI #
73774751
|
RS | Cover Connector, FLATPAQ, Rectangular Power Connectors | TE Connectivity 1926303-1 Min Qty: 416 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2200 / $13.2800 | RFQ |
|
TE Connectivity | Cover Connector, FLATPAQ Connector Cover Type: Protective Cap Primary Product Color: Black Primary P... more RoHS: Compliant Min Qty: 1 | 416 |
|
$9.3400 / $11.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Box |
0 Box |
|
$6.8400 | Buy Now |
DISTI #
AMP1926303-1
|
Heilind Electronics | COVER CONNECTOR, FLATPAQ | Americas - 0 in Stock |
|
$7.4075 / $8.6708 | Buy Now |
|
Onlinecomponents.com | Cover Connector, FLATPAQ RoHS: Compliant |
19 Partner Stock |
|
$7.3500 / $16.1300 | Buy Now |
DISTI #
AMP1926303-1
|
Interstate Connecting Components | COVER CONNECTOR, FLATPAQ | 0 |
|
$7.4075 / $8.6708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1926303-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1926303-1
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |