-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0519
|
Newark | Conn Skt W/Latch Smt Mc-P3S12 |Elcon Te Connectivity 1926155-2 Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $11.3200 | Buy Now |
DISTI #
A107808-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5566 / $15.4500 | Buy Now |
DISTI #
1926155-2
|
Avnet Americas | CONN SKT W/LATCH SMT MC-P3S12 - Trays (Alt: 1926155-2) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Container: Tray | 0 |
|
$9.4039 / $11.3166 | Buy Now |
DISTI #
571-1926155-2
|
Mouser Electronics | Standard Card Edge Connectors Conn SKT W/LATCH smt mc-p3s12 RoHS: Compliant | 0 |
|
$11.3900 / $16.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 384 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.3800 | Buy Now |
DISTI #
AMP1926155-2
|
Heilind Electronics | Conn SKT W/Latch smt mc-p3s12 | Americas - 0 in Stock |
|
$11.7197 / $11.8947 | Buy Now |
|
Onlinecomponents.com | Conn SKT W/Latch smt mc-p3s12 RoHS: Compliant | 0 |
|
$9.8900 / $27.1000 | Buy Now |
|
Bristol Electronics | 336 |
|
RFQ | ||
DISTI #
AMP1926155-2
|
Interstate Connecting Components | Conn SKT W/Latch smt mc-p3s12 | 0 |
|
$11.7197 / $11.8947 | Buy Now |
DISTI #
1926155-2
|
Avnet Abacus | CONN SKT W/LATCH SMT MC-P3S12 (Alt: 1926155-2) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1926155-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1926155-2
TE Connectivity
Card Edge Connector, 30 Contact(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 9.7 MM | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.356 inch | |
Body Depth | 0.758 inch | |
Body Length | 2.86 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Contact Row Spacing | 0.266 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |