-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 34 Contact(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0515
|
Newark | Cpmm. Skt W/Latch, Smt, mc-P5S1 |Elcon Te Connectivity 1926024-2 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $20.4800 | Buy Now |
DISTI #
95Y9209
|
Newark | Standard Card Edge Conn Cpmm. Skt W/Latch Smt |Amp Te Connectivity 1926024-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7100 / $28.0100 | Buy Now |
DISTI #
2266-1926024-2-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS GOLD Min Qty: 4 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1343 In Stock |
|
$20.3800 / $22.0000 | Buy Now |
DISTI #
A107806-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS GOLD Min Qty: 4 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.5148 | Buy Now |
DISTI #
1926024-2
|
Avnet Americas | Conn Card Edge Power Connector SKT 34 POS 1.27mm Solder ST SMD - Trays (Alt: 1926024-2) RoHS: Compliant Min Qty: 156 Package Multiple: 26 Container: Tray | 0 |
|
$17.0145 / $20.4751 | Buy Now |
DISTI #
571-1926024-2
|
Mouser Electronics | Standard Card Edge Connectors cpmm. skt w/latch smt mc-p5s12 | 119 |
|
$19.9400 / $26.9300 | Buy Now |
DISTI #
73774747
|
RS | cpmm. skt w/latch, smt, mc-p5s1, Card Edge Power Connectors | TE Connectivity 1926024-2 Min Qty: 156 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0400 | RFQ |
|
Future Electronics | "cpmm. skt w/latch, smt,mc-p5s1" RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$18.4800 | Buy Now |
DISTI #
AMP1926024-2
|
Heilind Electronics | CPMM. SKT W/LATCH, SMT,MC-P5S1 | Americas - 0 in Stock |
|
$21.2046 / $21.5211 | Buy Now |
|
Onlinecomponents.com | cpmm. skt w/latch, smt,mc-p5s1 RoHS: Compliant |
1343 Partner Stock |
|
$19.3200 / $26.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1926024-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1926024-2
TE Connectivity
Card Edge Connector, 34 Contact(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 9.7 MM | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.356 inch | |
Body Depth | 0.758 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S24P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Contact Row Spacing | 0.266 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1926024-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1926024-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCE-34-SG-MH | Card Edge Connector, 34 Contact(s), 2 Row(s), 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | 1926024-2 vs FCE-34-SG-MH |
2325S96ZAE0 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 1926024-2 vs 2325S96ZAE0 |
2325S96ZAC0 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 1926024-2 vs 2325S96ZAC0 |
STL22-038STU | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 1926024-2 vs STL22-038STU |
2325S96TAC0 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 1926024-2 vs 2325S96TAC0 |
2325S96ZBE0 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 1926024-2 vs 2325S96ZBE0 |
5535032-6 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 1926024-2 vs 5535032-6 |
DIN-096RSC-SR1-KR | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 1926024-2 vs DIN-096RSC-SR1-KR |
2325S96TBC0 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 1926024-2 vs 2325S96TBC0 |
44-1000-017 | EDGE CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | TE Connectivity | 1926024-2 vs 44-1000-017 |