Part Details for 1925AW by Davies Molding LLC
Overview of 1925AW by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6906
|
Newark | Cefins Blk 1/4Phw/Slssi358I475 Rohs Compliant: Yes |Davies Molding 1925AW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $7.4800 | Buy Now |
DISTI #
1925AW-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.258" PHEN Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3441 | Buy Now |
DISTI #
5164-1925AW
|
Mouser Electronics | Knobs & Dials Skirted Knobs RoHS: Compliant | 0 |
|
$5.2500 / $5.3400 | Order Now |
DISTI #
71619022
|
RS | 1.25" Diameter Thermoset Skirted Control Knob 0.25" Thru-Hole with Set Screw | Davies Molding 1925AW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6200 / $5.9200 | RFQ |
|
Onlinecomponents.com | 1.25"Dia x 0.72"High - Black Thermoset - 0.25" Dia Mounting Hole - Thru-Hole RoHS: Compliant | 0 |
|
$2.5100 / $4.7600 | Buy Now |