There are no models available for this part yet.
Overview of 1925401000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1925401000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M1426
|
Newark | Sail-M12Wm12W-5-10V |Weidmuller 1925401000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6800 / $33.5400 | Buy Now | |
DISTI #
281-7265-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15 In Stock |
|
$31.8400 / $41.1700 | Buy Now | |
DISTI #
2266-1925401000-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$27.4100 | Buy Now | |
DISTI #
1925401000
|
Avnet Americas | Cable Assembly 5 Position Right Angle M12 Circular to 5 Position Right Angle M12 Circular Plug to Receptacle PVC 0.34mm2 10m - Bulk (Alt: 1925401000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1925401000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12WM12W-5-10V RoHS: Compliant | 0 |
|
$27.8200 / $35.2900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$20.7400 / $27.4600 | Buy Now | ||
DISTI #
C1S809200854967
|
Chip1Stop | Other wires/cables | 10 |
|
$30.2000 / $30.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$20.7400 / $27.4600 | Buy Now |