There are no models available for this part yet.
Overview of 1925380500 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1925380500 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M1417
|
Newark | Sail-M12Wm12W-3-5.0V |Weidmuller 1925380500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $21.8500 | Buy Now | |
DISTI #
2266-1925380500-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$16.5700 | Buy Now | |
DISTI #
281-7256-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3400 | Buy Now | |
DISTI #
1925380500
|
Avnet Americas | Cable Assembly 3 Position Right Angle M12 Circular to 3 Position Right Angle M12 Circular Plug to Receptacle PVC 0.34mm2 5m - Bulk (Alt: 1925380500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1925380500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12WM12W-3-5.0V RoHS: Compliant | 0 |
|
$15.7700 / $19.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$12.2600 / $16.2300 | Buy Now | ||
DISTI #
C1S809200854903
|
Chip1Stop | Other wires/cables | 20 |
|
$18.3000 / $18.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$12.2600 / $16.2300 | Buy Now |