Part Details for 1925370150 by Weidmüller Interface GmbH & Co. KG
Overview of 1925370150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925370150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1411
|
Newark | Sail-M12Gm12W-2/4-1.5V |Weidmuller 1925370150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $18.6600 | Buy Now |
DISTI #
281-7250-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 4.92' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2700 | Buy Now |
DISTI #
1925370150
|
Avnet Americas | Cable Assembly 3 Position M12 Circular to 3 Position Right Angle M12 Circular Plug to Receptacle PVC 0.34mm2 1.5m - Bulk (Alt: 1925370150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1925370150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-2/4-1.5V RoHS: Compliant | 0 |
|
$10.8900 / $16.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3400 / $13.5700 | Buy Now |