Part Details for 1925300200 by Weidmüller Interface GmbH & Co. KG
Overview of 1925300200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925300200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0925
|
Newark | Sail-M12Gm12G-3-2.0V |Weidmuller 1925300200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $18.5000 | Buy Now |
DISTI #
281-1925300200-ND
|
DigiKey | SENSOR-ACTUATOR CABLE (ASSEMBLED Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1200 | Buy Now |
DISTI #
1925300200
|
Avnet Americas | Cable Assembly Sensor/Actuator 3 Position M12 Circular Plug to M12 Circular Socket Straight 2m - Bulk (Alt: 1925300200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1925300200
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12G-3-2.0V RoHS: Compliant | 0 |
|
$14.4200 / $16.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2600 / $13.4700 | Buy Now |