Part Details for 1925260-1 by TE Connectivity
Overview of 1925260-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1925260-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0513
|
Newark | Standard Circular Conn Qcm008Sc1Tt036Pr5 = |Amp Te Connectivity 1925260-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$657.1000 | Buy Now |
DISTI #
A118878-ND
|
DigiKey | CIRC CBL 8POS RCPT RA TO WIRE 3' Min Qty: 10 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$595.2990 | Buy Now |
DISTI #
1925260-1
|
Avnet Americas | Single Ended Cable Assembly with CeeLok FAS-T Nano Right Angle Receptacle Circular Connector 8 Positions Rear Panel Mount 30AWG - Bulk (Alt: 1925260-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1925260-1
|
Mouser Electronics | Standard Circular Connector 8P 30AWG 10G QK DISC REC R/P MT R/A BRAID RoHS: Compliant | 0 |
|
$620.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$539.0300 | Buy Now |
DISTI #
RYC1925260-1
|
Heilind Electronics | QCM008SC1TT036PR5 = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY, CIRCULAR, REAR PANEL MT, THD COUPLING/QUICK DISC, RIGHT ANGLE BACKSHELL, METAL, 8 POS, 10GbE, CeeLok FAS-T Nano Circular RoHS: Compliant | 0 |
|
$375.1000 / $913.2200 | Buy Now |
DISTI #
RYC1925260-1
|
Interstate Connecting Components | QCM008SC1TT036PR5 = CIRCULAR | 0 |
|
Buy Now | |
DISTI #
000000000005139572
|
Sager | Standard Circular Connector 8P 30AWG 10G QK DISC REC R/P MT R/A BRAID Min Qty: 1 | 0 |
|
$580.1300 / $663.0000 | Buy Now |
|
Master Electronics | RECEPTACLE ASSEMBLY, CIRCULAR, REAR PANEL MT, THD COUPLING/QUICK DISC, RIGHT ANGLE BACKSHELL, METAL, 8 POS, 10GbE, CeeLok FAS-T Nano Circular RoHS: Compliant | 0 |
|
$375.1000 / $913.2200 | Buy Now |
Part Details for 1925260-1
1925260-1 CAD Models
1925260-1 Part Data Attributes
|
1925260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1925260-1
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |