Part Details for 1925250-1 by TE Connectivity
Overview of 1925250-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925250-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6187
|
Newark | Standard Circular Conn Qcm008Pc1Tt036R5 = |Amp Te Connectivity 1925250-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$481.7200 | Buy Now |
DISTI #
A118868-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3' Min Qty: 10 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$447.7040 | Buy Now |
DISTI #
1925250-1
|
Avnet Americas | Single Ended Cable Assembly with Quick Disconnect CeeLok FAS-T Nano Right Angle Backshell Circular Connector to Pigtail 8 Positions Plug 30AWG - Bulk (Alt: 1925250-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$376.3020 / $452.8380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$408.8500 | Buy Now |
DISTI #
RYC1925250-1
|
Heilind Electronics | QCM008PC1TT036R5 = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1925250-1
|
Avnet Americas | Single Ended Cable Assembly with Quick Disconnect CeeLok FAS-T Nano Right Angle Backshell Circular Connector to Pigtail 8 Positions Plug 30AWG - Bulk (Alt: 1925250-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$376.3020 / $452.8380 | Buy Now |
DISTI #
RYC1925250-1
|
Interstate Connecting Components | QCM008PC1TT036R5 = CIRCULAR | 0 |
|
Buy Now | |
DISTI #
000000000005139562
|
Sager | Standard Circular Connector QCM008PC1TT036R5 = Circular Min Qty: 1 | 0 |
|
$388.3400 / $478.3500 | Buy Now |
Part Details for 1925250-1
1925250-1 CAD Models
1925250-1 Part Data Attributes:
|
1925250-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1925250-1
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |