-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMN2N051PC2DX006S = M32139/03-G01SNS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1925220-1
|
Avnet Americas | Cable Assembly 0.15m 51 Position Micro D-Subminiature Plug 30AWG - Bulk (Alt: 1925220-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1925220-1
|
Mouser Electronics | D-Sub Micro-D Connectors TMN2N051PC2DX006S = M32139/03-G01SNS RoHS: Compliant | 0 |
|
$365.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$337.4000 | Buy Now |
DISTI #
AMP1925220-1
|
Heilind Electronics | TMN2N051PC2DX006S = M32139/03- | Americas - 0 in Stock |
|
$387.0147 / $392.7911 | Buy Now |
|
Onlinecomponents.com | TMN2N051PC2DX006S = M32139/03-G01SNS RoHS: Compliant | 0 |
|
$306.2600 / $745.6500 | Buy Now |
DISTI #
AMP1925220-1
|
Interstate Connecting Components | TMN2N051PC2DX006S = M32139/03- | 0 |
|
$387.0147 / $392.7911 | Buy Now |
DISTI #
000000000005739204
|
Sager | D-Sub Micro-D Connectors TMN2N051PC2DX006S = M32139/03-G01SNS Min Qty: 1 | 0 |
|
$292.2700 / $394.7600 | Buy Now |
|
Master Electronics | TMN2N051PC2DX006S = M32139/03-G01SNS RoHS: Compliant | 0 |
|
$306.2600 / $745.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1925220-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1925220-1
TE Connectivity
TMN2N051PC2DX006S = M32139/03-G01SNS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 51 |