Part Details for 1924710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1924710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1924710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3160
|
Newark | Buz 10.16Hp/03/180Sf Ag Bk Bx |Weidmuller 1924710000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $13.0700 | Buy Now |
DISTI #
281-7795-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 10.16MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$6.3995 / $11.5400 | Buy Now |
DISTI #
1924710000
|
Avnet Americas | Terminal Block F 3 POS 10.16mm Solder RA Cable Mount 78A Box - Bulk (Alt: 1924710000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2119 / $7.1561 | Buy Now |
DISTI #
470-1924710000
|
Mouser Electronics | Pluggable Terminal Blocks BUZ 10.16HP/03/180SF AG BK BX | 4 |
|
$6.5300 / $11.5300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 10.16mm Solder ST Cable Mount 60A Box RoHS: Compliant | 24 Factory Stock |
|
$6.4400 / $7.9000 | Buy Now |
DISTI #
1924710000
|
Avnet Abacus | Terminal Block F 3 POS 10.16mm Solder RA Cable Mount 78A Box (Alt: 1924710000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 3 POS 10.16mm Solder ST Cable Mount 60A Box RoHS: Compliant | 24 Factory Stock |
|
$6.4400 / $7.9000 | Buy Now |