Part Details for 1924690000 by Weidmüller Interface GmbH & Co. KG
Overview of 1924690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1924690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3158
|
Newark | Buz 10.16Hp/09/180F Ag Bk Bx Rohs Compliant: Yes |Weidmuller 1924690000 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2300 / $30.4600 | Buy Now |
DISTI #
5831-1924690000-ND
|
DigiKey | CONNECTOR 10.16 MM Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$9.8700 | Buy Now |
DISTI #
4381-1924690000-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 10.16MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
48 In Stock |
|
$9.4970 / $19.8400 | Buy Now |
DISTI #
1924690000
|
Avnet Americas | Conn Terminal Block F 9 POS 10.16mm Crimp ST Cable Mount 78.3A Box - Bulk (Alt: 1924690000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1924690000
|
Mouser Electronics | Headers & Wire Housings BUZ 10.16HP/09/180F AG BK BX RoHS: Compliant | 0 |
|
$17.0300 / $18.8800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 9 POS 10.16mm Crimp ST Cable Mount 78.3A Box RoHS: Compliant | 0 |
|
$18.6000 / $21.7900 | Buy Now |
DISTI #
81047392
|
Verical | Conn Terminal Block F 9 POS 10.16mm Screw RA Cable Mount 60A Box Min Qty: 8 Package Multiple: 1 | Americas - 56 |
|
$11.4627 | Buy Now |
DISTI #
1924690000
|
Avnet Abacus | Conn Terminal Block F 9 POS 10.16mm Crimp ST Cable Mount 78.3A Box (Alt: 1924690000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |