-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128310-ND
|
DigiKey | CONN HEADER SMD 26POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$3.1250 / $5.8400 | Buy Now |
DISTI #
1924678-1
|
Avnet Americas | 26P SMT LAC HDR ASY, KEY AE, HAND MATE - Bulk (Alt: 1924678-1) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5404 / $2.9250 | Buy Now |
DISTI #
571-1924678-1
|
Mouser Electronics | Automotive Connectors 26P SMT LAC HDR ASY, KEY AE, Hand Mate RoHS: Compliant | 210 |
|
$2.7400 / $5.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 510 Package Multiple: 510 Lead time: 8 Weeks Container: Box |
0 Box |
|
$3.0200 | Buy Now |
DISTI #
AMP1924678-1
|
Heilind Electronics | 26P SMT LAC HDR ASY, KEY AE, H | Americas - 0 in Stock |
|
$3.3582 / $3.7314 | Buy Now |
|
Onlinecomponents.com | 26P SMT LAC HDR ASY, KEY AE, Hand Mate RoHS: Compliant |
510 In Stock |
|
$2.1900 / $3.8800 | Buy Now |
DISTI #
68040401
|
Verical | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD Automotive Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2248 | Americas - 510 |
|
$4.2250 / $5.0440 | Buy Now |
DISTI #
1924678-1
|
TTI | Automotive Connectors 26P SMT LAC HDR ASY, KEY AE, Hand Mate Min Qty: 34 Package Multiple: 34 Container: Each |
Americas - 7650 In Stock |
|
$1.6696 / $1.8064 | Buy Now |
DISTI #
AMP1924678-1
|
Interstate Connecting Components | 26P SMT LAC HDR ASY, KEY AE, H | 0 |
|
$3.3582 / $3.7314 | Buy Now |
DISTI #
1924678-1
|
Avnet Abacus | (Alt: 1924678-1) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924678-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924678-1
TE Connectivity
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.626 inch | |
Body Depth | 0.943 inch | |
Body Length | 1.748 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for 1924678-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1924678-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW-13-12-S-D-310-310-LL-025 | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | 1924678-1 vs ZW-13-12-S-D-310-310-LL-025 |
EJH-113-01-F-D-SM | Samtec Inc | $6.7734 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 1924678-1 vs EJH-113-01-F-D-SM |
STMM-113-01-S-D | Samtec Inc | $6.3791 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 1924678-1 vs STMM-113-01-S-D |
STMM-113-01-G-D-RA | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 1924678-1 vs STMM-113-01-G-D-RA |
ZW-13-11-F-D-500-120-003 | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 1924678-1 vs ZW-13-11-F-D-500-120-003 |
ESHF-113-01-L-D-SM | Samtec Inc | $4.5479 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | 1924678-1 vs ESHF-113-01-L-D-SM |
ETMM-113-02-L-D-SM | Samtec Inc | $4.7079 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | 1924678-1 vs ETMM-113-02-L-D-SM |
ZW-13-14-G-D-1024-120-003 | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 1924678-1 vs ZW-13-14-G-D-1024-120-003 |
MTSW-113-09-H-D-540 | Samtec Inc | $4.9534 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | 1924678-1 vs MTSW-113-09-H-D-540 |
ETMM-113-02-F-D-SM | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | 1924678-1 vs ETMM-113-02-F-D-SM |