-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 MM,BL SKT, 1/2-20 THD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6184
|
Newark | 6 Mm Bl Skt 1/2-20 Thd |Amp Te Connectivity 192447-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$75.9600 / $81.0100 | Buy Now |
|
Onlinecomponents.com | THREADED SLEEVE SOCKET ASSY RoHS: Compliant |
19 Partner Stock |
|
$49.6000 / $67.7800 | Buy Now |
DISTI #
65672632
|
Verical | Connector Accessories Thread Mount Socket Pin Brass Plated Silver 100A Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$51.2600 / $53.2400 | Buy Now |
DISTI #
TE Connectivity 192447-2
|
PEI Genesis | Connector Accessory | 19 |
|
Buy Now | |
DISTI #
192447-2
|
Avnet Abacus | Connector Accessories Thread Mount Socket Pin Brass Plated Silver 100A (Alt: 192447-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THREADED SLEEVE SOCKET ASSY RoHS: Compliant |
19 Partner Stock |
|
$49.6000 / $67.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192447-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
192447-2
TE Connectivity
6 MM,BL SKT, 1/2-20 THD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |