-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT AU PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4879
|
Newark | Contact, Pin, 20-18Awg, Crimp, Product Range:Ampseal 16 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Ampseal 16 Series Connectors Rohs Compliant: Yes |Te Connectivity 1924463-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 662 |
|
$0.4140 | Buy Now |
DISTI #
98AC4934
|
Newark | 1924463-1 Rohs Compliant: Yes |Te Connectivity 1924463-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.2300 / $0.2430 | Buy Now |
DISTI #
A104142CT-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29 In Stock |
|
$0.2170 / $0.4500 | Buy Now |
DISTI #
1924463-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1924463-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1758 / $0.2057 | Buy Now |
DISTI #
75Y4879
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 75Y4879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 662 Partner Stock |
|
$0.4500 | Buy Now |
DISTI #
571-1924463-1
|
Mouser Electronics | Automotive Connectors BACA-AMP-218 RoHS: Compliant | 12000 |
|
$0.2370 / $0.2630 | Buy Now |
DISTI #
571-1924463-1-CT
|
Mouser Electronics | Automotive Connectors PIN CONTACT AU PLATED RoHS: Compliant | 1600 |
|
$0.3690 | Buy Now |
|
Future Electronics | AMPSEAL 16 Wire Insulation Support 20-18 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
AMP1924463-1
|
Heilind Electronics | PIN CONTACT AU PLATED | Americas - 12000 in Stock |
|
$0.2340 / $0.2591 | Buy Now |
DISTI #
AMP1924463-1.P
|
Heilind Electronics | CUT STRIP - PIN CONTACT AU PLATED | Americas - 75 in Stock |
|
$0.3367 / $0.4257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924463-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924463-1
TE Connectivity
PIN CONTACT AU PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.107 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |