Part Details for 1923A by Keystone Electronics Corp
Overview of 1923A by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1923A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9659
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1923A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.6200 | Buy Now |
DISTI #
36-1923A-ND
|
DigiKey | HEX STANDOFF #8-32 SS 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
199 In Stock |
|
$2.0500 | Buy Now |
DISTI #
534-1923A
|
Mouser Electronics | Standoffs & Spacers .375 Hex Fem Thrd 8-32x.250 SS RoHS: Compliant | 0 |
|
$1.5300 / $2.0500 | Order Now |
DISTI #
71172132
|
RS | Standoff, Female, Hex,1/4" O.D.,3/8" Long,8-32 Thread, Stainless Steel | Keystone Electronics 1923A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.8400 | Buy Now |
DISTI #
KEYS1923A
|
TME | Screwed spacer sleeve, 9.5mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$1.5200 / $1.9500 | RFQ |
DISTI #
000000000000357945
|
Sager | Standoffs & Spacers .375 Hex Fem Thrd 8-32x.250 SS Min Qty: 500 | 0 |
|
$1.1300 / $1.7600 | Buy Now |