Part Details for 19231 by Essentra Components
Overview of 19231 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2484-ND
|
DigiKey | SIDE MOUNTED HINGE BRASS CHROME Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$6.2195 / $9.3500 | Buy Now |
DISTI #
144-19231
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Side Mount, 12mm - M6 Thread 180 degree | 0 |
|
$6.2100 / $8.6500 | Order Now |
DISTI #
72767514
|
RS | Side Hinge - Maximum Rotation - 180Deg, 0.591"W, Brass Chrome-Plated | Essentra Components 19231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0200 / $12.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$8.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3300 / $11.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $11.7600 | Buy Now |