There are no models available for this part yet.
Overview of 1923050 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1923050 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3869-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BLU Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4490 | Buy Now | |
DISTI #
651-1923050
|
Mouser Electronics | Terminal Block Tools & Accessories D-UK 5-TWIN BU BLUE END COVER RoHS: Compliant | 14 |
|
$1.4400 / $2.0700 | Buy Now | |
Onlinecomponents.com | End cover - length: 50.5 mm - width: 2 mm - height: 47 mm - color: blue RoHS: Compliant |
50 In Stock |
|
$1.4000 / $1.7900 | Buy Now | ||
DISTI #
000000000000184039
|
Sager | Terminal Block Tools & Accessories D-UK 5-TWIN BU BLUE END COVER Min Qty: 50 | 0 |
|
$1.8500 / $2.1600 | Buy Now | |
Dynamic Solutions GmbH | End cover | 550 |
|
RFQ | |||
Master Electronics | End cover - length: 50.5 mm - width: 2 mm - height: 47 mm - color: blue RoHS: Compliant |
50 In Stock |
|
$1.4000 / $1.7900 | Buy Now |
CAD Models for 1923050 by Phoenix Contact
Part Data Attributes for 1923050 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|