Part Details for 1922637 by Phoenix Contact
Overview of 1922637 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1922637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1922637
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 20-7 AWG Screw RoHS: Compliant | 53 |
|
$7.5100 / $10.5500 | Buy Now |
DISTI #
71557691
|
RS | Plug Screw 10.16mm 8AWG 1000V 41A 2 Position Combicon Power Series | Phoenix Contact 1922637 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$8.5000 / $11.0400 | Buy Now |
|
Onlinecomponents.com | Direct plug-in block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - mounting: Direct mounting RoHS: Compliant | 0 |
|
$7.7800 / $10.5800 | Buy Now |
DISTI #
1922637
|
TTI | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 20-7 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.4300 / $8.6200 | Buy Now |
DISTI #
000000000001074613
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 20-7 AWG Screw Min Qty: 50 | 0 |
|
$9.4500 / $10.1800 | Buy Now |
|
Dynamic Solutions GmbH | Direct plug-in block | 800 |
|
RFQ | |
DISTI #
2928251
|
Farnell | PCB CONNECTOR, PCU 6/ 2-STD-10,16 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.9586 | Buy Now |
|
Master Electronics | Direct plug-in block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - mounting: Direct mounting RoHS: Compliant | 0 |
|
$7.7800 / $10.5800 | Buy Now |
Part Details for 1922637
1922637 CAD Models
1922637 Part Data Attributes:
|
1922637
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1922637
Phoenix Contact
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |