Part Details for 192210406 by Molex
Overview of 192210406 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192210406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16851786
|
Verical | Lug Terminal 6AWG Copper 35.72mm Tin Bag RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 1000 |
|
$0.4900 / $0.5700 | Buy Now |
DISTI #
36123
|
Waytek, Inc. | 6GA Copper Eyelet 1/4" Stud Min Qty: 20 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | 19 |
|
$0.7218 / $0.9929 | Buy Now |
Part Details for 192210406
192210406 CAD Models
192210406 Part Data Attributes
Alternate Parts for 192210406
This table gives cross-reference parts and alternative options found for 192210406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192210406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19221-0406 | COPPER ALLOY, WIRE TERMINAL | Molex | 192210406 vs 19221-0406 |