Part Details for 192210244 by Molex
Overview of 192210244 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 192210244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16851766
|
Verical | Lug Terminal (2/0)AWG Copper 52.37mm Tin Bag RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 737 |
|
$1.1000 / $1.3600 | Buy Now |
DISTI #
192210244
|
Avnet Abacus | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Bag (Alt: 192210244) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 200 |
|
Buy Now |
Part Details for 192210244
192210244 CAD Models
192210244 Part Data Attributes
Alternate Parts for 192210244
This table gives cross-reference parts and alternative options found for 192210244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192210244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19221-0244 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 192210244 vs 19221-0244 |