-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9374
|
Newark | Terminal, Compression Lug, M5, 6Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10, Stud/Tab Size:M5 Rohs Compliant: Yes |Molex 19221-0424 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 837 |
|
$0.8170 / $1.0500 | Buy Now |
DISTI #
02N3328
|
Newark | Eyelet Terminal Pltd (Bcl-610-Pl) Spm Rohs Compliant: Yes |Molex 19221-0424 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $0.8840 | Buy Now |
DISTI #
538-19221-0424
|
Mouser Electronics | Terminals 6 AWG 10 STUD Battery Cable Lug RoHS: Compliant | 4515 |
|
$0.5450 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 32.54mm 11.13mm Tin Bag RoHS: Compliant |
746 Partner Stock |
|
$0.5410 / $0.7450 | Buy Now |
DISTI #
16851797
|
Verical | Lug Terminal 6AWG Copper 32.54mm Tin Bag RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 746 |
|
$0.6000 / $0.6800 | Buy Now |
DISTI #
19221-0424
|
TTI | Terminals 6 AWG 10 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 4720 In Stock |
|
$0.5200 / $0.6280 | Buy Now |
DISTI #
MOL19221-0424
|
Interstate Connecting Components | EYELET TERMINAL PLTD (BCL-610 PL) SPM | 132500 On Order |
|
$0.5248 / $0.6634 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG 32.54mm 11.13mm Tin Bag RoHS: Compliant |
746 Partner Stock |
|
$0.5410 / $0.7450 | Buy Now |
DISTI #
10155604
|
TestEquity LLC | Molex 19221-0424 Terminals 6 AWG 10 Stud Battery Cable Lug | 746 |
|
$0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0424
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0424
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 19221-0424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210424 | Bullet Terminal, | Molex | 19221-0424 vs 192210424 |