Part Details for 19221-0411 by Molex
Overview of 19221-0411 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0411GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0411GA-GAM-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
RJF0411JPD-00#J3 | Renesas Electronics Corporation | Thermal FETs |
Price & Stock for 19221-0411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9367
|
Newark | Battery Cable Lug (Bcl-8516) Spm Rohs Compliant: Yes |Molex 19221-0411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 560 |
|
$0.3380 / $0.3690 | Buy Now |
DISTI #
538-19221-0411
|
Mouser Electronics | Terminals BATTERY CABLE LUG (BCL-8516) SPM RoHS: Compliant | 987 |
|
$0.3000 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 8AWG 30.15mm 11.13mm Bag RoHS: Compliant |
750 Partner Stock |
|
$0.3121 / $0.4406 | Buy Now |
DISTI #
19221-0411
|
TTI | Terminals BATTERY CABLE LUG (BCL-8516) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 579 In Stock |
|
$0.3220 / $0.5630 | Buy Now |
DISTI #
192210411-MOL
|
TME | 19221-0411 | 750 |
|
Buy Now | |
|
Master Electronics | Lug Terminal 8AWG 30.15mm 11.13mm Bag RoHS: Compliant |
750 Partner Stock |
|
$0.3121 / $0.4406 | Buy Now |
DISTI #
36121
|
Waytek, Inc. | 8GA Copper Eyelet 5/16" Stud Min Qty: 20 Package Multiple: 500 Lead time: 20 Weeks, 5 Days | 4395 |
|
$0.4139 / $0.5241 | Buy Now |
Part Details for 19221-0411
19221-0411 CAD Models
19221-0411 Part Data Attributes
|
19221-0411
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0411
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for 19221-0411
This table gives cross-reference parts and alternative options found for 19221-0411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210411 | Bullet Terminal, | Molex | 19221-0411 vs 192210411 |