Part Details for 19221-0408 by Molex
Overview of 19221-0408 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 19221-0408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0759
|
Newark | Terminals Battery Cable Lug (Bcl-810) Spm |Molex 19221-0408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$0.5340 / $0.8280 | Buy Now |
DISTI #
538-19221-0408
|
Mouser Electronics | Terminals BATTERY CABLE LUG (BCL-810) SPM RoHS: Compliant | 886 |
|
$0.3550 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal - 10 Stud Size - 0.070" (1.78mm) Thickness - 0.438" (11.13mm) Outer Edges - 8 AWG - 1.187" (30.15mm) Length - Crimp Termination. RoHS: Compliant |
495 Partner Stock |
|
$0.5840 / $0.8720 | Buy Now |
DISTI #
192210408-MOL
|
TME | 19221-0408 | 495 |
|
Buy Now | |
DISTI #
MOL19221-0408
|
Interstate Connecting Components | BATTERY CABLE LUG (BCL-810) S M | 24 |
|
$0.4336 | Buy Now |
|
Master Electronics | Lug Terminal - 10 Stud Size - 0.070" (1.78mm) Thickness - 0.438" (11.13mm) Outer Edges - 8 AWG - 1.187" (30.15mm) Length - Crimp Termination. RoHS: Compliant |
495 Partner Stock |
|
$0.5840 / $0.8720 | Buy Now |
Part Details for 19221-0408
19221-0408 CAD Models
19221-0408 Part Data Attributes
|
19221-0408
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0408
Molex
COPPER ALLOY, WIRE TERMINAL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for 19221-0408
This table gives cross-reference parts and alternative options found for 19221-0408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
192210408 | Molex | Check for Price | Bullet Terminal, | 19221-0408 vs 192210408 |