-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0734
|
Newark | Terminal, Compression Lug, M8, 6Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:16.8Mm², Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Na |Molex 19221-0228 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.6870 / $1.1400 | Buy Now |
DISTI #
538-19221-0228
|
Mouser Electronics | Terminals RING TNG 5/16 6 AWG RoHS: Compliant | 6691 |
|
$0.5300 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag RoHS: Compliant |
115 Partner Stock |
|
$0.5000 / $0.7320 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$2.9250 | Buy Now |
|
Quest Components | 4 |
|
$2.9250 / $3.9000 | Buy Now | |
DISTI #
19221-0228
|
TTI | Terminals RING TNG 5/16 6 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 6000 In Stock |
|
$0.4630 / $0.6400 | Buy Now |
DISTI #
MOL19221-0228
|
Interstate Connecting Components | BATTERY CBL LUG PLTD BCL-6516 WP-PL SPM | 33781875 On Order |
|
$0.4637 / $0.5861 | Buy Now |
DISTI #
Molex 19221-0228
|
PEI Genesis | Bullet Terminal | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag RoHS: Compliant |
115 Partner Stock |
|
$0.5000 / $0.7320 | Buy Now |
DISTI #
10155560
|
TestEquity LLC | Molex 19221-0228 Battery Cbl Lug Plated Bcl-6516-Wp-Pl Spm | 115 |
|
$0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0228
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0228
Molex
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 19221-0228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0192210228 | Ring Terminal, 16.8mm2, ROHS COMPLIANT | Molex | 19221-0228 vs 0192210228 |
192210228 | Bullet Terminal, | Molex | 19221-0228 vs 192210228 |