Part Details for 19221-0060 by Molex
Results Overview of 19221-0060 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19221-0060 Information
19221-0060 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 19221-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Terminal Connector - 5/16 Stud - 6 AWG - Non-Insulated. RoHS: Compliant |
215 Partner Stock |
|
$1.5300 / $1.8100 | Buy Now |
DISTI #
17267314
|
Verical | Ring Tongue Terminal 6AWG Copper 55.9mm Tin RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 215 |
|
$1.7200 | Buy Now |
|
Master Electronics | Ring Terminal Connector - 5/16 Stud - 6 AWG - Non-Insulated. RoHS: Compliant |
215 Partner Stock |
|
$1.5300 / $1.8100 | Buy Now |
DISTI #
10155556
|
TestEquity LLC | Molex 19221-0060 Ring Tongue Terminal 6AWG Copper 55.9mm Tin | 215 |
|
$1.8400 | Buy Now |
Part Details for 19221-0060
19221-0060 CAD Models
19221-0060 Part Data Attributes
|
19221-0060
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0060
Molex
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |