Part Details for 1921A by Keystone Electronics Corp
Overview of 1921A by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1921A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4963
|
Newark | Threaded Standoff/Bulk |Keystone 1921A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 / $0.8220 | Buy Now |
DISTI #
36-1921A-ND
|
DigiKey | HEX STANDOFF #4-40 SS 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
802 In Stock |
|
$0.5979 / $1.0800 | Buy Now |
DISTI #
534-1921A
|
Mouser Electronics | Standoffs & Spacers 4-40 .375 HEX STDOFF RoHS: Compliant | 781 |
|
$0.5830 / $1.0700 | Buy Now |
DISTI #
70182824
|
RS | Standoff, 1/4 Hex, Female, Threaded 4-40, Length .250, Stainless Steel | Keystone Electronics 1921A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0800 | RFQ |
|
Future Electronics | 4-40 Thread Stainless Steel 3/8" Natural Color Threaded Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8800 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
KEYS1921A
|
TME | Screwed spacer sleeve, 9.52mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.7200 / $0.9400 | RFQ |
|
Ameya Holding Limited | 4-40 Thread Stainless Steel 3/8 Natural Color Threaded Hex Standoff | 671 |
|
RFQ | |
DISTI #
000000000000357932
|
Sager | Standoffs & Spacers 4-40 .375 HEX STDOFF Min Qty: 500 | 0 |
|
$0.5550 / $0.8896 | Buy Now |
Part Details for 1921A
1921A CAD Models
1921A Part Data Attributes
|
1921A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1921A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |