Part Details for 192150045 by Molex
Overview of 192150045 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192150045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192150045
|
Avnet Abacus | Splice Terminal 4AWG 29.33mm 11.6mm Tin Box (Alt: 192150045) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500184136
|
Chip1Stop | Splice Terminal 4AWG 29.33mm 11.6mm Tin VersaKrimp? Bag RoHS: Compliant | 446 |
|
$1.0300 / $1.2700 | Buy Now |