Part Details for 19211351 by CML Innovative Technologies
Overview of 19211351 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19211351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6133
|
Newark | Panel Mount Indicator, Led, 14Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:70Mcd, Ip/Nema Rating:Ip40, Product Range:-, Colour:Green Rohs Compliant: Yes |Cml Innovative Technologies 19211351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$4.4100 / $5.4800 | Buy Now |
DISTI #
70011736
|
RS | Panel Mount Indicator 14mm round lens 24VDC green | CML Innovative Technologies 19211351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8 |
|
$4.1500 / $5.5300 | Buy Now |
DISTI #
19211351
|
TME | Indicator: LED, prominent, green, 24VDC, Ø14mm Min Qty: 1 | 0 |
|
$2.6900 / $3.3100 | RFQ |
Part Details for 19211351
19211351 CAD Models
19211351 Part Data Attributes
|
19211351
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19211351
CML Innovative Technologies
Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 19211351
This table gives cross-reference parts and alternative options found for 19211351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19211351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19211251 | CML Innovative Technologies | $5.8078 | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 19211351 vs 19211251 |
19210251 | CML Innovative Technologies | $2.3651 | Single Color LED, Green, Diffused, T-4, 10mm, | 19211351 vs 19210251 |