Part Details for 19211350 by EAO AG
Overview of 19211350 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19211350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-19211350
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED INDCT24VDC8MM SUNLIGHT RoHS: Compliant | 0 |
|
$6.0200 / $12.1400 | Order Now |
DISTI #
70291052
|
RS | LED Indicator 14mm Black Chrome Bezel Standard RFLR Red 24VDC | EAO 19211350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7700 / $8.4500 | RFQ |
Part Details for 19211350
19211350 CAD Models
19211350 Part Data Attributes
|
19211350
EAO AG
Buy Now
|
Compare Parts:
19211350
EAO AG
|
Samacsys Manufacturer | EAO |