Part Details for 192112 by Amphenol RF
Overview of 192112 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69192-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 192112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192112-ND
|
DigiKey | CONN ADAPT FME PLUG TO SMA JACK Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn FME-SMA Adapter PL/RCP 0Hz to 1GHz 50Ohm ST Gold RoHS: Compliant | 0 |
|
$6.3900 / $12.7600 | Buy Now |
DISTI #
192112
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |