Part Details for 19211002 by CML Innovative Technologies
Overview of 19211002 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19211002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T3720
|
Newark | Panel Mount Indicator, Led, 14Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:2.1Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:70Mcd, Ip/Nema Rating:Ip40, Product Range:-, Bezel Diameter:16Mm Rohs Compliant: Yes |Cml Innovative Technologies 19211002 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70462987
|
RS | Panel Mount Indicator 14mm round lens without resistor yellow | CML Innovative Technologies 19211002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $3.5900 | RFQ |
Part Details for 19211002
19211002 CAD Models
19211002 Part Data Attributes
|
19211002
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19211002
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |